B66208X1010T001 | EPCOS
Coil former for E core
Unit Price (€ / pc.)
1.2019 € *
Available: 62 pcs.
Leadtime: 34 Weeks **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2019 €
50 pcs.
1.0591 €
450 pcs.
0.8449 €
900 pcs.
0.7854 €
1800 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66208.
Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 61 mm². Solder pins: 10.
Technical attributes (type, dimension g, AL value, material type): B66208X1010T1, coil former, vertical
Technical specifications
Number of chambers | 1 | |
Material | polyethylene terephthalate | |
Coil cross-section | 0.000061 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 450 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |