TB 2000-0.1F | Sauter

Coating thickness gauges TB 2000-0.1F.

Order No.: 12L7140
EAN: 4045761140042
MPN:
TB 2000-0.1F
Series: TB
Sauter
default L
Image may differ
Unit Price (€ / pc.)
367.4125 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
367.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
367.4125 €

Coating thickness gauge, TB 2000-0.1F, RAFI

The Sauter coating thickness gauge is an efficient instrument for measuring non-metallic coating layers. This is a very handy tool when it comes to measuring the coating because it is well equipped with many advanced features like auto-detection etc for convenient and effortless operation.

Features

  • External sensor for difficult to access measurement points
  • Auto power-off feature for time when not in use to save power
  • Automatic detection of coating base material
  • Compatible with different types of non-magnetic coatings on iron, steel
Technical specifications
Resolution 0.1 μm
Accuracy ±3 %
measurement range 100 to 2000 μm
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Resolution
Accuracy
measurement range
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
Accuracy
measurement range
Coating thickness gauges TB 1000-0.1F, Max 100 µm
Order No.:
 12L7138
Manufacturer:
 Sauter
Manufacturer SKU:
 TB 1000-0.1F
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 406.98 € *
1 pcs.
406.98 €
0.1 μm
±3 %
100 to 1000 μm
Coating thickness gauges TB 1000-0.1FN.
Order No.:
 12L7139
Manufacturer:
 Sauter
Manufacturer SKU:
 TB 1000-0.1FN
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 514.38 € *
1 pcs.
514.3775 €
0.1 μm
±3 %
100 to 1000 μm
Coating thickness gauges TB 2000-0.1F.
Order No.:
 12L7140
Manufacturer:
 Sauter
Manufacturer SKU:
 TB 2000-0.1F
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 367.41 € *
1 pcs.
367.4125 €
0.1 μm
±3 %
100 to 2000 μm
Material thickness gauge TB 200-0.1US, d: 0,1 mm
Order No.:
 12L7141
Manufacturer:
 Sauter
Manufacturer SKU:
 TB 200-0.1US
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 457.85 € *
1 pcs.
457.8525 €
0.1 mm
±0.5 %
1.5 to 200 mm