BK0601023 | ESD PROTECT
Information sign, EPA exit sign, (L x W) 300 x 150 mm, PVC, BK0601023
Order No.: 03L6066
EAN: 4099891423315
MPN:
BK0601023
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Leadtime: 1 Week **
EPA-exit sign, GE-EN, 300x150mm
Print: one sided
Technical specifications
Type of labeling | EPA exit sign | |
Version | information sign | |
Width | 150 mm | |
Colour | yellow/black | |
Length | 300 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |