64.9209-23 | Stäubli Electrical Connectors
Alligator clip, blue, max. 9.5 mm, L 62 mm, socket 4 mm, 64.9209-23
Unit Price (€ / pc.)
2.5823 € *
Available: 38 pcs.
Leadtime: 5 Weeks **
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.2015 €
50 pcs.
2.0349 €
100 pcs.
1.9278 €
500 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, 64.9209-23, Stäubli Electrical Connectors
The 64.9209-23 is a 4 mm alligator clip blue with rigid Ø 4 mm socket. This product has a pointed mouth and is sharp toothed. Also the upper jaw is insulated.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Colour | blue | |
clamping force range | max. 9.5 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |