933172100 | Hirschmann Automation and Control

Socket, M12, 4 pole, screw connection, Coupling nut, angled, 933172100

Order No.: 50F130
EAN: 4099889692334
MPN:
933172100
ELWIKA 4012 PG7 SW
Series: ELWIKA
Hirschmann Automation and Control
933172100 Hirschmann Automation and Control Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.2213 € *
Available: 71 pcs.
Leadtime: 14 Weeks **
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
10.7457 €
100 pcs.
9.4605 €
250 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector M 12, type Hirschmann EL.

With screw lock; Rated voltage: 250 V AC/DC. Rated current: 4.0 A. Contacts: gold-plated, CuSn. Conductor cross-section: max. 0.75 mm². Contact block and housing: PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to max. +90 °C. Cable bushing: Pg 7, cable outlet: max. 6.8/9.5 mm.

Angled cable sockets, type ELWIKA.

Technical attributes (type, number of poles, screw lock (M12), cable bushing): ELWIKA 4012 Pg 7, 4-pole, M 12, Pg 7

Technical specifications
Version socket
Additional parts equipped
Thread size M12
Coding A
Contact connection screw connection
contact surface tin-plated
Assembly cable assembly
Orientation angled
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking Coupling nut
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead