REX12-TA1-107-DC24V-8A | E-T-A
Circuit breaker, 1 pole, 8 A, 18/30 VDC, DIN rail
Unit Price (€ / pc.)
43.6254 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Electronic circuit protector, REX12-TA1-107-DC24V-8A, E-T-A
The REX12-TA1-107-DC24V-8A is a new electronic overcurrent protection, that combines flexibility with a compact design, and it is exactly tailored to the needs of machine and panel builder.
Features
- Combination of supply module and electronic circuit protector
- No accessories required for connecting the components
- Integral fail-safe element, adjusted to current rating
- Manual ON/OFF/reset momentary switch
- Connection via push-in terminals including orange press release buttons
Technical specifications
Rated Voltage | 18/30 VDC | |
Rated current | 8 A | |
Assembly | DIN rail | |
Rated voltage (DC) | 24 V | |
Pin number | 1 pole | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |