REX12-TA1-107-DC24V-1A | E-T-A

Circuit breaker, 1 pole, 1 A, 18/30 VDC, DIN rail, REX12-TA1-107-DC24V-1A

Order No.: 45G8556
EAN: 4099889159585
MPN:
REX12-TA1-107-DC24V-1A
Series: REX12
E-T-A
REX12-TA1-107-DC24V-1A E-T-A Circuit Protectors
Image may differ
Unit Price (€ / pc.)
43.6254 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.6254 €

Electronic circuit protector, REX12-TA1-107-DC24V-1A, E-T-A

The REX12-TA1-107-DC24V-1A is a new electronic overcurrent protection, that combines flexibility with a compact design, and it is exactly tailored to the needs of machine and panel builder.

Features

  • Combination of supply module and electronic circuit protector
  • No accessories required for connecting the components
  • Integral fail-safe element, adjusted to current rating
  • Manual ON/OFF/reset momentary switch
  • Connection via push-in terminals including orange press release buttons
Technical specifications
Rated Voltage 18/30 VDC
Rated current 1 A
Assembly DIN rail
Rated voltage (DC) 24 V
Pin number 1 pole
Degree of protection (IP) IP30
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead