SEI-2 | Richco
Circuit board fastening
Order No.: 17H944
EAN: 4099889464405
MPN:
SEI-2
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3332 €
250 pcs.
0.2808 €
1000 pcs.
0.2428 €
2500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB holders, type Essentra Components/Richco SEI-.
Simple, efficient installation at a right angle, removable; Material: UL 94 V-2 Nylon 6/6 RMS-01. Material thickness: 1.27 to 2.3 mm. Color: black. Dimensions: D 9.9, H 7.62 mm.
Type: SEI-2, M 4
Technical specifications
Version | PCB holder | |
Colour | black | |
Material | polyamide | |
Panel thickness | 2.3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |