072141/T | BKL Electronic
Cinch angled plug, Cinchstecker, löten, Kabelmontage
Order No.: 60F1090
EAN: 4016641115467
MPN:
072141/T
No longer available from manufacturer
Unit Price (€ / pc.)
0.6783 € *
Available: 10 pcs.
Leadtime: On Request **
RCA plugs, angled, type CW 532.
Made of plastic, solder connection.
Type: CW 532, black
Technical specifications
Version | plug | |
diameter | 10 mm | |
Colour Marking | black | |
Shell Material | plastic | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin number | 2 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |