CV201210-100K | Bourns Electronics GmbH

Choke, SMD, 10 µH, 15 mA, CV201210-100K

Order No.: 05D2710
EAN: 4099879995605
MPN:
CV201210-100K
Series: CV201210
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 8,333 pcs.
Leadtime: 14 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0988 €
250 pcs.
0.0726 €
1500 pcs.
0.0571 €
5000 pcs.
0.0476 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD choke, CV201210-100K, BOURNS

Features

  • 0805 size
  • Magnetic shielding
  • Height as low as 0.85 mm
  • Nickel barrier
  • RoHS compliant
Technical specifications
Version SMD choke
Design SMD
Width 1.25 mm
DC current 15 mA
DC resistance 1.15 Ω
Quality Q Q 45
Height 1.25 mm
Inductance 10 µH
Length 2 mm
Measuring frequency 2 MHz
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes