CL200 | Extech

Chlorine Meter CL200

Order No.: 22K0656
EAN: 4099891466015
MPN:
CL200
Series: CL
Extech
default L
Image may differ
Unit Price (€ / pc.)
264.7869 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
264.79 € *
Price list
Quantity
Price per unit*
1 pcs.
264.7869 €
5 pcs.
238.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chlorine Meter, CL200, extech

CL200 is an ExStik® Chlorine Meter. This revolutionary technique measures Direct Total Residual Chlorine from 0.01ppm to 10ppm. It makes non-subjective measurements unaffected by interferences associated with traditional colorimeters and spectrophotometers like sample color, turbidity, light, and pollutants. This product comes with an electrode, five packs of 10 reagent tablets (50 tests), a protective sensor cap, a sample cup with cap, four CR2032 batteries, and a 48” neck strap.

Features

  • Direct reading of Total Chlorine provides fast and easy measurements (less than 2 minutes)
  • Low detection limit down to 0.01ppm
  • Unaffected by sample color or turbidity
  • Memory stores, tags and recalls up to 15 readings
  • US EPA approved as an acceptable method for wastewater compliance monitoring of Total Chlorine.
Technical specifications
Version Chlorine meter
Logistics
Country of origin CN
Customs tariff number 90278930
Compliance
RoHS conform Yes
SVHC free Yes
Accessory

Order No.:

 22K0755

Manufacturer SKU:

 CL205

 

Available: 0 pcs. Leadtime: 2 Weeks **
128.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.3534 €
5 pcs.
115.5133 €