Non-return valves, type Kuhnke 47.260.
Pressure range: max. 8.0 bar. Opening pressure: at least 0.5 bar. Rated bore: 2 = 2.0 mm. Kv value: approx. 1.6 l/min. Operating temperatures: –10 to +70 °C. Housing: brass. Mounting position: any. Pressure media connection: M 5. Media for operation: filtered, oiled or filtered oil-free compressed air or other gaseous media with a permitted viscosity to ISO-VG 10. Length: 21.5 mm.
Type: 47.260, non-return valve
Connection | M5 connector | |
Version | check valve | |
Pressure range | 0.5-8 bar | |
Nominal width | 2 mm |
Country of origin | DE |
Customs tariff number | 84818059 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |