0554 1103 | Testo
Charging station, for testo 869, 0554 1103
Order No.: 21K7693
EAN: 4029547009457
MPN:
0554 1103
Unit Price (€ / pc.)
59.50 € *
Available: 0 pcs.
Available in 5 Days: 264 pcs.
Leadtime: 1 Week **
Battery charging station, 0554 1103, Testo
Desktop charging station for one instrument battery to optimize charging time. The charger can charge one battery externally while another is in instrument operation.
Features
- To optimize the charging time
- For external charging of a device battery
- Stable stand on the table
Technical specifications
Suitable for | testo 869 | |
Accessory Type | charging station |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
MSL | MSL 1 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |