T3522 | C.K Tools
Chalk Line Reel & Chalk 30m
Order No.: 03L3785
EAN: 5013969976410
MPN:
T3522
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Tough plastic contruction
- Fold away winding handle for convenient storage
- Self chalking line with end attachment hook for ease of use
- Supplied with 60g of blue chalk
Technical specifications
Version | impact cord roller | |
Material | aluminum |
Download
Logistics
Country of origin | ES |
Customs tariff number | 96099090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |