12107C182KAZ2A | AVX

Ceramic capacitor, 1.8 nF, 500 V (DC), ±10 %, SMD 1210, X7R, 12107C182KAZ2A

Order No.: 55D6143
EAN: 4099879781505
MPN:
12107C182KAZ2A
Series: CAPCS12107C
AVX
default L
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3213 €
Technical specifications
Design SMD 1210
Dielectric material X7R
Capacity 1.8 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 500 V
Tolerance ±10 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature