12101A472JAT2A | AVX

Ceramic capacitor, 4.7 nF, 100 V (DC), ±5 %, SMD 1210, C0G, 12101A472JAT2A

Order No.: 55D4600
EAN: 4099879769374
MPN:
12101A472JAT2A
Series: CAPCS12101A
AVX
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.4641 €
Technical specifications
Design SMD 1210
Dielectric material C0G
Capacity 4.7 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±5 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature