12101A391KAT2A | AVX

Ceramic capacitor, 390 pF, 100 V (DC), ±10 %, SMD 1210, C0G, 12101A391KAT2A

Order No.: 55D4592
EAN: 4099879769312
MPN:
12101A391KAT2A
Series: CAPCS12101A
AVX
12101A391KAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4522 €
Technical specifications
Design SMD 1210
Dielectric material C0G
Capacity 390 pF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±10 %
Logistics
Customs tariff number 85322400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes