08055C104K4Z2A | AVX

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0805, X7R, 08055C104K4Z2A

Order No.: 54D8917
EAN: 4099879768803
MPN:
08055C104K4Z2A
Series: 08055C
AVX
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0678 €
Technical specifications
Design SMD 0805
Dielectric material X7R
Capacity 100 nF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 0805, X7R, 08055C102KAT2A
Order No.:
 56D252
Manufacturer:
 AVX
Manufacturer SKU:
 08055C102KAT2A
Available: 1,385 pcs. Leadtime: 1 Week **
Total Price: 0.11 € *
1 pcs.
0.1083 €
10 pcs.
0.0428 €
100 pcs.
0.0262 €
500 pcs.
0.0238 €
1000 pcs.
0.0202 €
1 nF
SMD 0805
2 mm
±10 %
X7R
-55 °C
50 V
125 °C