06032U6R8BAT2A | AVX

Ceramic capacitor, 6.8 pF, 200 V (DC), ±0.1 pF, SMD 0603, C0G, 06032U6R8BAT2A

Order No.: 54D3028
EAN: 4099879768667
MPN:
06032U6R8BAT2A
Series: CAPCS0603U
AVX
06032U6R8BAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1678 €
Technical specifications
Design SMD 0603
Dielectric material C0G
Capacity 6.8 pF
Length 1.52 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 200 V
Tolerance ±0.1 pF
Logistics
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes