PB 712.1 | PB SWISS TOOLS
Center punch, PB 712/1, PS 1, S 8.0 mm, L 100 mm
Order No.: 07L221
EAN: 4099891385538
MPN:
PB 712.1
Unit Price (€ / pc.)
19.7302 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
5 pcs.
18.7425 €
15 pcs.
17.8024 €
*incl. VAT plus shipping costs
**Subject to prior sale
Center punches with hard-metal tip, type PB SWISS TOOLS PB 712.
Made of extra chrome vanadium steel, completely hardened and induction-tempered punch head.
Technical attributes (type, size (PS), shaft diameter (S), length (L)): PB 712/1, PS 1, S 8.0 mm, L 100 mm
Technical specifications
Version | Center punch | |
Weight | 36 g | |
Length | 100 mm | |
Shaft Diameter | 8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |