PTV09A-4020S-B103 | Bourns Electronics GmbH
Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV09A-4020S-B103
Unit Price (€ / pc.)
1.1900 € *
Available: 844 pcs.
Leadtime: 16 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1900 €
100 pcs.
0.9520 €
200 pcs.
0.8925 €
1000 pcs.
0.7616 €
2500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon potentiometer, PTV09A-4020S-B103, Bourns
Carbon potentiometer, 10 kΩ, 0,05 W, Solder pin
Features
- Carbon element
- Insulated shaft
- Center detent option
- RoHS compliant
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | carbon potentiometer | |
Width | 10 mm | |
Mechanic rotary range | 280 ° | |
axle diameter | 6 mm | |
Contact distance | RM 2.5 | |
Length | 11 mm | |
Power | 0.05 W | |
max. number of revolutions | 1 | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Assembly | straight | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Original Packaging | Tray with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |