CG111AP0GC | APEM

Capacit.push button CG111AP0GC

Order No.: 12G1027
EAN: 4099889199734
MPN:
CG111AP0GC
Series: CG
APEM
default L
front L
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
27.2510 €

Capacitive switch, CG111AP0GC, APEM

The CG111AP0GC switch is the perfect solution for controlling various electrical functions. With its sleek design and reliable performance, this pushbutton switch is a must-have for any electrical system. It features a convenient MOM (Momentary) function, allowing you to easily control your devices with a simple press. Connectors are included, making installation easier.

Features

  • Activated by the touch of a finger
  • 50 million cycles
  • Auto-calibration function
  • Mounting under non-conductive surfaces
Technical specifications
Lighting voltage 5-24 VDC
Installation diameter 29 mm
Color of body green
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Latching switching function
Color of body
switching current
Installation diameter
Connection
Actuator
can be illuminated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Latching switching function
Color of body
switching current
Installation diameter
Connection
Actuator
can be illuminated
Capacitive push button CG111A2
Order No.:
 12G1025
Manufacturer:
 APEM
Manufacturer SKU:
 CG111A2
Available: 6 pcs. Leadtime: On Request **
Total Price: 17.60 € *
1 pcs.
17.6001 €
5 pcs.
16.5410 €
15 pcs.
15.9103 €
ABS
On-Off
200 mA
29 mm
stranded wires
round
No
Capacit.push button CG111AP0GC
Order No.:
 12G1027
Manufacturer:
 APEM
Manufacturer SKU:
 CG111AP0GC
Available: 0 pcs. Leadtime: On Request **
Total Price: 27.25 € *
20 pcs.
27.2510 €
green
29 mm
Capacit.push button CG111AJ0RC
Order No.:
 12G1026
Manufacturer:
 APEM
Manufacturer SKU:
 CG111AJ0RC
Available: 0 pcs. Leadtime: On Request **
Total Price: 27.25 € *
20 pcs.
27.2510 €
29 mm
stranded wires
No