DIN 1587 M 3 | Nuts, Washers, Rings
Cap nut, M3, polyamide, DIN 1587, DIN 1587 M 3
Order No.: 16H765
EAN: 4099889502060
MPN:
DIN 1587 M 3
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1083 €
1000 pcs.
0.0809 €
5000 pcs.
0.0643 €
10000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Made of PA 6.6, DIN 1587, type BS 3700.
Technical specifications
Version | cap nut | |
Spindle drive type | external hexagon | |
Thread size | M3 | |
Material | polyamide | |
Standard number | DIN 1587 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |