2211716 | HOREX

Calipers, 2211 716

Order No.: 07L2358
EAN: 4029713269050
MPN:
2211716
HOREX
default L
Image may differ
Unit Price (€ / pc.)
65.331 € *
Available: 20 pcs.
Leadtime: 9 Weeks **
Total Price:
65.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.331 €

Calipers with digital display, type HOREX 2211 716.

Made of stainless steel, with LCD, lock screw, quadruple measurement; Measuring range: 150 mm. Reading: 0.01 mm (0.0005"). Jaw length: 40 mm. Weight: 410 g.

Type: 2211 716, calipers

Technical specifications
Resolution 0.01 mm
Version Digital caliper
Weight 410 g
Material steel
measurement range 150 mm
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes