HLS3S-X0 | Panduit
Cable tie with Velcro tape, releasable, nylon, (L x W) 305 x 19.1 mm, bundle-Ø 6 to 81 mm, black, -18 to 104 °C
Order No.: 12H4590
EAN: 0074983539376
MPN:
HLS3S-X0
07498353937
No longer available from manufacturer
Unit Price (€ / pc.)
1.8802 € *
Available: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.8326 €
50 pcs.
1.7136 €
100 pcs.
1.4756 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Velcro tape cable ties, type Panduit HLS.
Suitable for low-pressure load on the cables, simple to release, reusable
Technical specifications
Width | 19.1 mm | |
Thickness | 2.5 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 305 mm | |
Material | nylon | |
max. Bundle diameter | 81 mm | |
max. operating temperature | 104 °C | |
min. Bundle diameter | 6 mm | |
min. operating temperature | -18 °C | |
detachable closure | Yes | |
Min holding force | 222 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |