110-80002 | HellermannTyton

Cable tie clamping tool EVO9 110-80002

Order No.: 05L7460
EAN: 4031026511306
MPN:
110-80002
EVO9 MET/PL RD/BK
Series: EVO9-Serie
HellermannTyton
110-80002 HellermannTyton Cable Tie Tools and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Cable tie clamp EVO9i
Cable tie clamp EVO9i
Order No.: 05L9828
Manufacturer: HellermannTyton
per pc. 404.8856 € *
*incl. VAT plus shipping costs

The EVO9 is available with a standard grip range of 90 mm (EVO9) or with a shortened grip range of 80 mm (EVO9SP). The shortened grip range was developed especially for users with smaller hands. Both variants are otherwise technically identical and achieve a setting force of between 53N and 307N. The EVO9 is suitable for HellermannTyton cable ties with a maximum cable binding width of 13 mm.

- Precise setting with little effort (TLC technology)

- Low-impact work helps to prevent muscles and joints

- Convenient adjustment of the pulling force combined with a quick adjustment

- Anti-slip handle for secure hold

- Lightweight, glass fiber reinforced plastic housing

- Very low maintenance

- Handle: 90 mm

- Color: red / black

Technical specifications
Bond strength 2 mm
Weight 360 g
Handle Material plastic
max. binder width 13 mm
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
110-88001 HellermannTyton Cable Tie Tools and Accessories
Image may differ

Order No.:

 05L9828

Manufacturer SKU:

 110-88001

 

Available: 1 pcs. Leadtime: 1 Week **
404.89 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
404.8856 €
3 pcs.
390.4271 €
5 pcs.
361.5101 €