151-13019 | HellermannTyton
Mounting clamp, max. bundle Ø 6 mm, PA, natural, self-adhesive, (L x W x H) 19 x 19 x 9 mm, 151-13019
Unit Price (€ / pc.)
0.8211 € *
Available: 60 pcs.
Leadtime: 1 Week **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
100 pcs.
0.6664 €
500 pcs.
0.5831 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable clips, series RA, type HellermannTyton 151-.
Self-adhesive. Made of PA 6.6; Approval: UL 94 V-2. Operating temperatures: –40 °C to +85 °C (briefly to 105 °C). Color: plain. Adhesive: synthetic rubber, polyurethane foam substrate.
Technical attributes (type, harness diameter (D), dimensions (L, B1, B2, H)): 151-13019, D 6.0, L 19, B1 19, B2 5.0, H 9.0 mm
Technical specifications
Version | mounting clamp | |
Width | 19 mm | |
Colour | natural | |
Height | 9 mm | |
Length | 19 mm | |
Material | PA | |
max. Bundle diameter | 6 mm | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |