177598-000 | Raychem
POM cable maker, imprint "6", (L) 3.15 mm, max. bundle Ø 3.5 mm, white, 177598-000
Unit Price (€ / pck.)
2.9988 € *
Available: 54 pck.
Leadtime: On Request **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pck.
2.9988 €
10 pck.
2.7965 €
50 pck.
2.5942 €
100 pck.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 2.6 to 3.5 mm, on red dispenser rod, type STD 06.
Technical attributes (type, legend): STD 06, 6 symbol
Technical specifications
Imprint | 6 | |
Version | cable maker | |
Colour | white | |
Length | 3.15 mm | |
Material | POM | |
max. Bundle diameter | 3.5 mm | |
Markable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bar with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |