1 18273 0 | Brennenstuhl

Safety cable reel, 3-way, 30 m, 16 A, black, 1 18273 0

Order No.: 07L5097
EAN: 4007123004294
MPN:
1 18273 0
Series: GARANT
Brennenstuhl
default L
Image may differ
Unit Price (€ / pc.)
189.2219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
189.22 € *
Price list
Quantity
Price per unit*
1 pcs.
189.2219 €
5 pcs.
179.7733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard version only for restricted outdoor use, type Garant CEE 1.

As above, but with H05VV-F 5G1.5 cable.

Type: 1182730, cable reel, 30 m

Technical specifications
Can be switched off No
Number of sockets 3
Colour black
Cable length 30 m
Master-Slave No
Material plastic
Rated current 16 A
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Overvoltage protection
Number of sockets
Cable length
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Overvoltage protection
Number of sockets
Cable length
Rated current
Master-Slave
Can be switched off
Degree of protection (IP)
Safety cable reel, 3-way, 30 m, 16 A, black, 1 18273 0
Order No.:
 07L5097
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 18273 0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 189.22 € *
1 pcs.
189.2219 €
5 pcs.
179.7733 €
black
plastic
No
3
30 m
16 A
No
No
Safety cable reel, 3-way, 30 m, 16 A, blue, 1 18272 0
Order No.:
 07L5096
Manufacturer:
 Brennenstuhl
Manufacturer SKU:
 1 18272 0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 204.05 € *
1 pcs.
204.0493 €
5 pcs.
193.8391 €
blue
plastic
No
3
30 m
16 A
No
No
IP44