931691106 | Hirschmann Automation and Control

Jack, 5 pole, cable assembly, crimp connection, 1.0 mm², gray, 931691106

Order No.: 40F605
EAN: 4099889861303
MPN:
931691106
STAK 5
Series: STAK
Hirschmann Automation and Control
931691106 Hirschmann Automation and Control Device Connectors
Image may differ
Unit Price (€ / pc.)
10.2578 € *
Available: 112 pcs.
Leadtime: 1 Week **
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
10 pcs.
9.0321 €
50 pcs.
8.4133 €
150 pcs.
8.0444 €
500 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Connector, 5-pole + PE, type Hirschmann STAS../STAK.

With crimp terminals for max. 1.0 mm² conductors; Contacts: CuZn, silver-plated. Housing: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/6.0 A AC. Contact resistance: 10 mohm. Pin diameter: 1.6 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 8.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL. The miniature connectors are supplied in bare state, each with 6 contact elements. Certifications: VDE, SEV.

Cable jacks, type STAK 5.

Type: STAK 5, jack

Technical specifications
Connection crimp connection
Version jack
Design straight
Colour gray
Cable diameter 8 to 10 mm
Cable cross-section 1.0 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 400 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Switch illuminated No
Power switch available No
Pin number 5 pole
Pin temperature 90 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes