T3963 160 | C.K Tools
Cable cutter 160 mm C.K Tools T3963 160
Order No.: 05L6599
EAN: 5013969051131
MPN:
T3963 160
Unit Price (€ / pc.)
34.5338 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
34.53 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5338 €
3 pcs.
31.0709 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Special alloy steel construction
- Razor sharp, induction hardened cutting edges for outstanding cutting performance
- Shearing action for clean cut results
- Special profile blade for effective cable cutting & wire stripping
- Suitable for copper & aluminium wire only
- Capacity: 9 mm Ø
- Total length: 160 mm
Technical specifications
Version | cable cutter | |
Weight | 161 g | |
Length | 160 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |