182658-1 | AMP
Cable clamp for circular connector, 182658-1
Unit Price (€ / pc.)
8.4728 € *
Available: 157 pcs.
Leadtime: 10 Weeks **
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.4613 €
50 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective caps with cable clip for circular connectors, type AMP/AMP CPC.
Made of glass fiber-reinforced nylon to UL 94 V-1, black. CD = cable diameter; Certifications: UL, CSA.
For housing size 11.
Dimensions: protective cap: A 21, B max. 36.8 mm.
Type: 0-0182658-1, protective cap, CD 8.3 mm
Technical specifications
Suitable for | circular connector | |
Accessory Type | cable clamp |
Download
Logistics
Country of origin | BZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |