LMLH 50 | Hirschmann Test & Measurement
Cable brackets
Order No.: 07L5270
EAN: 4099891431266
MPN:
LMLH 50
973 919-001
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
5 pcs.
24.9900 €
10 pcs.
24.0380 €
25 pcs.
22.9670 €
50 pcs.
22.0150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable racks, type Hirschmann T & M LMLH 50.
Test lead rack with plastic consoles. For tidy storage of test leads on walls, in cabinets, etc; Length: 500 mm. Consists of: aluminum rack, 30 plastic consoles, mounting set.
Type: LMLH 50, cable rack
Technical specifications
Version | cable tray |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |