700 020 3 | Rennsteig Werkzeuge
Cable Cutter 20
Order No.: 20L6622
EAN: 4049002006630
MPN:
700 020 3
R700 020 3
Unit Price (€ / pc.)
54.0736 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable shears, 700 020 3, Rennsteig Werkzeuge
Features
- For cutting solid, stranded and fine-stranded cables made of Al and Cu
- Easy, clean cut, one-hand operation
- No crushing, no deformation of the cable
- Not suitable for steel wire, wire rope and hard-drawn copper conductors
Technical specifications
Version | cable scissors | |
Weight | 300 g | |
Length | 200 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |