CV37322001 | Raychem
Heatshrink tubing, 2:1, (25.4/12.8 mm), fluoropolymer, crosslinked, transparent, CV37322001
Unit Price (€ / mtr.)
35.4263 € *
Available: 0 mtr.
Available in 5 Days: 90 mtr.
Leadtime: 1 Week **
Total Price:
35.43 € *
Price list
Quantity
Price per unit*
6 mtr.
35.4263 €
18 mtr.
34.7599 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, TMS-SCE-1K-3/16-2.0-9, Raychem
TMS-SCE-1K-3/16-2.0-9 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.
Features
- 3:1 Shrink ratio
- Quick recovery for heat sensitive areas
- Lightweight for aerospace applications
- UL recognised
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 12.8 mm | |
Inner diameter before shrinkage | 25.4 mm | |
contains glue inside | No | |
Material | fluoropolymer, crosslinked | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 155 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |