10001719 | SINOtec

COVID-19 Counter Hygiene Barrier 800

Order No.: 07L2584
EAN: 4099891436445
MPN:
10001719
Spuckschutz/Hygienebarriere 800
SINOtec
default L
front L
Image may differ
Unit Price (€ / pc.)
203.1211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
203.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.1211 €

Spitting protection/hygiene barrier 800, SINOtec

Display made of crystal-clear plastic Hygiene barrier (droplet transfer) W 800 x H 1000 x D 6 mm 434 mm deep, front 120 mm rounded edges R 20 + R100 pass-through 200 x 400 mm.

Technical specifications
Version hygiene barrier
Width 800 mm
Colour clear
Length 1000 mm
Logistics
Country of origin DE
Customs tariff number 39206100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Version
Length
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Version
Length
Colour
COVID-19 Counter Hygiene Barrier 1000
Order No.:
 07L2583
Manufacturer:
 SINOtec
Manufacturer SKU:
 10001718
Available: 0 pcs. Leadtime: On Request **
Total Price: 203.12 € *
1 pcs.
203.1211 €
950 mm
hygiene barrier
1000 mm
clear
COVID-19 Counter Hygiene Barrier 800
Order No.:
 07L2584
Manufacturer:
 SINOtec
Manufacturer SKU:
 10001719
Available: 0 pcs. Leadtime: On Request **
Total Price: 203.12 € *
1 pcs.
203.1211 €
800 mm
hygiene barrier
1000 mm
clear