ID0032A | LogiLink
COMPUTERMAUS ID0032A
Order No.: 12M4207
EAN: 4052792041798
MPN:
ID0032A
Unit Price (€ / pc.)
25.2280 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.23 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2280 €
5 pcs.
23.7167 €
40 pcs.
21.2891 €
80 pcs.
20.6822 €
160 pcs.
20.0872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wireless mouse with Bluetooth technology from LogiLink with laser scanning and 1600 dpi scanning for highest precision and fast working. It connects to a PC or MAC via a Bluetooth connection. In addition to laser scanning and vertical scroll wheel, the ID0032A has 5 buttons. The range is up to 10 meters.
Features:
5 programmable buttons, including thumb buttons and scroll wheel
Wireless use up to 10 meters range
Suitable for right-handed users
2x AAA alkaline batteries included in delivery
.
Technical specifications
Connection | wireless | |
Version | mouse | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |