CN024D05 | CRYDOM
Solid state relay, 3-12 VDC, 5 VDC, 3.5 A, PCB mounting, CN024D05
Unit Price (€ / pc.)
33.3200 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
3 pcs.
33.3200 €
16 pcs.
31.1899 €
34 pcs.
30.3331 €
40 pcs.
29.6667 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, CN024D05, CRYDOM
Solid State Relay, PCB Mount SIP 6mm, 24VDC/3.5A, 5VDC In, FET Output
Features
- 5 mm Mini SIP SSR
- Ratings 24 VDC @ 3.5 A, 48 VDC @ 100mA and 240 VAC @ 2 A
- DC Control, 5, 24 and 60 V
- UL & cUL recognized @ 40°C, 100K-Cycle Endurance Test
- CE & RoHS Compliant
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 3.5 A | |
Voltage | 5 VDC | |
Control Voltage | 3-12 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |