LMC6482IMX | Texas Instruments
Dual Rail-to-Rail Operational Amplifier, SOIC-8, LMC6482IMX
Order No.: 41S6185
EAN: 4099879092519
MPN:
LMC6482IMX
Unit Price (€ / pc.)
7.4732 € *
Available: 960 pcs.
Leadtime: 35 Weeks **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
4.9861 €
100 pcs.
4.6053 €
500 pcs.
3.8318 €
1000 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, LMC6482IMX, TI
The LMC6482IMX provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes this device unique among rail-to-rail input amplifiers. The device is an excellent choice for systems, such as data acquisition, that require a large input signal range.
Features
- Ultra-low input current
- High voltage
- Ultra-low input current
- Excellent CMRR and PSRR
Applications
- Currency counter
- Oscilloscope
- Macro remote radio unit
- Train control and management
Technical specifications
Number of channels | 2 | |
Version | Rail-to-rail operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |