ZCAT2132-1130-BK | TDK
CLAMP FILTER ZCAT2132-1130-BK
Not suitable for new designs
Unit Price (€ / pc.)
2.8560 € *
Available: 1,003 pcs.
Leadtime: 12 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
1.7850 €
50 pcs.
1.5708 €
250 pcs.
1.3566 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp filter, ZCAT2132-1130-BK, TDK
Clamp filter for cable.
Features
- Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
- Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality
Applications
- PCs, word processors, monitors, HDDs
- Digital telephones, audio equipment, electronic musical instruments, video games
- Copiers and facsimiles
Technical specifications
diameter | 20.5 mm | |
Cable diameter | 11 mm | |
Length | 36 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |