ZCAT1325-0530A-BK | TDK

CLAMP FILTER ZCAT1325-0530A-BK, ZCAT1325-0530A-BK

Order No.: 75D2369
EAN: 4099889062571
MPN:
ZCAT1325-0530A-BK
Series: ZCAT
TDK
ZCAT1325-0530A-BK TDK Ferrite cable cores
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.8449 € *
Available: 1,344 pcs.
Leadtime: 9 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.6069 €
100 pcs.
0.5236 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp filter, ZCAT1325-0530A-BK, TDK

Clamp filter for cable.

Features

  • Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
  • Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality

Applications

  • PCs, word processors, monitors, HDDs
  • Digital telephones, audio equipment, electronic musical instruments, video games
  • Copiers and facsimiles
Technical specifications
Width 11.2 mm
Height 12.8 mm
Cable diameter 3-5 mm
Length 25 mm
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Bulk with 1,344 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes