34 | Mennekes

CEE plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 34

Order No.: 12N364
EAN: 4015394150183
MPN:
34
Mennekes
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
CEE plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 13523
Order No.: 12N341
Manufacturer: Mennekes
per pc. 17.2788 € *
*incl. VAT plus shipping costs

CEE plugs, type Mennekes StarTOP.

Splashproof to IP 44, with insulation displacement technology, strain relief, cable anti-kink guard and screwed cable gland with seal. Housing with threaded lock and fuse slider; Version: to DIN VDE 0623, EN 60309-2. Color: electrical-gray and/or color code. Housing and insert: made of high strength plastic (AMAPLAST). Contacts (number of poles/contact type): 5-pole/3 P + N + E.

Technical attributes (type, rated current, number of poles, operating voltage (50/60 Hz), color code): 34, 32 A, 5–pole, 400 V, red

Technical specifications
Connection IDC connection
Version plug
Colour red
Frequency range 50 to 60 Hz
Cable cross-section 2.5-6.0 mm²
Nominal power 32 A/400 V
Pin number 5 pole
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 12N341

Manufacturer SKU:

 13523

 

Available: 0 pcs. Next delivery: 10 pcs. on 2024-05-03 Leadtime: 5 Weeks **
17.28 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2788 €
10 pcs.
15.1963 €
50 pcs.
14.1729 €
150 pcs.
13.5422 €
500 pcs.
12.8401 €