71222305 | LAPP

CEE extension cable, 71222305

Order No.: 30P5293
EAN: 4044773476989
MPN:
71222305
ÖLFLEX PLUG CEE 5G6 32A 25m
LAPP
71222305 LAPP CEE Cables
Image may differ
Unit Price (€ / pc.)
364.5446 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
364.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
364.5446 €
Technical specifications
Connection (1) CEE plug
Version extension cable
Colour black
Cable type H07RN-F
Cable length 25 m
Cable cross-section 6 mm²
Rated voltage 400 V
Rated current 32 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes