71222304 | LAPP

CEE extension cable, 71222304

Order No.: 30P5292
EAN: 4044773476972
MPN:
71222304
ÖLFLEX PLUG CEE 5G6 32A 10m
LAPP
71222304 LAPP CEE Cables
Image may differ
Unit Price (€ / pc.)
156.3541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
156.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.3541 €
Technical specifications
Connection (1) CEE plug
Version extension cable
Colour black
Cable type H07RN-F
Cable length 10 m
Cable cross-section 6 mm²
Rated voltage 400 V
Rated current 32 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes