71222240 | LAPP
CEE extension cable
Order No.: 30P5284
EAN: 4044773476736
MPN:
71222240
ÖLFLEX PLUG CEE 5G2,5 16A 5m
Series: ÖLFLEX PLUG CEE
Unit Price (€ / pc.)
64.7003 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | CEE plug | |
Version | extension cable | |
Colour | black | |
Cable type | H07RN-F | |
Cable length | 5 m | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 400 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |