HD67117 | Wachendorff

CAN Bus Repeater, HD67117

Order No.: 73F2106
EAN: 4099891552053
MPN:
HD67117
Wachendorff
default L
Image may differ
Unit Price (€ / pc.)
221.34 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
221.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.34 €

CAN Bus Repeater, type Wachendorff HD671.

Facilitates extension of the bus segment and number of nodes, electrically isolated CAN branches, protocol-independent, DIP switch for setting different baud rates, DIN rail mount; Supply voltage: 24 VDC 200 mA, 12 to 18 VAC 200 mA 50/60 Hz. Interfaces: 2 x CAN 2.0, max. bus length: 5000 m for 10 kbps, 25 m for 1.0 Mbps. LED: 1 x power, 2 x signal. Standard: ISO 11898. Operating temperatures: –20 to +70 °C. Dimensions: D 120, W 23, H 107 mm.

Type: HD67117, for CAN 2.0A, CANopen

Technical specifications
Version Repeater
Width 23 mm
Data transmission rate 1000000 mb/s
Height 107 mm
Assembly DIN rail
Reach 5000 m
Interfaces CANopen
Depth 120 mm
Logistics
Country of origin IT
Customs tariff number 84735020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Interfaces
Depth
Version
Width
Data transmission rate
Height
Assembly
Reach
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Interfaces
Depth
Version
Width
Data transmission rate
Height
Assembly
Reach
CAN Bus Repeater, HD67181
Order No.:
 73F2108
Manufacturer:
 Wachendorff
Manufacturer SKU:
 HD67181
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 221.34 € *
1 pcs.
221.34 €
CAN
120 mm
Repeater
23 mm
1000000 mb/s
107 mm
DIN rail
5000 m
CAN Bus Repeater, HD67117
Order No.:
 73F2106
Manufacturer:
 Wachendorff
Manufacturer SKU:
 HD67117
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 221.34 € *
1 pcs.
221.34 €
CANopen
120 mm
Repeater
23 mm
1000000 mb/s
107 mm
DIN rail
5000 m