MCP2515T-I/SO | Microchip

Interface IC CAN 1Mbps sleep/standby 3.3V/5V, MCP2515T-I/SO, SOIC-18

Order No.: 64S2271
EAN: 4099879088994
MPN:
MCP2515T-I/SO
Microchip
MCP2515T-I/SO Microchip Interface ICs
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2200 pcs.
2.3324 €

CAN controller, MCP2515T-I/SO, ATMEL

The MCP2515T-I/SO is a stand-alone controller area network (CAN) controller that implements the CAN specification. This product is capable of transmitting and receiving both standard and extended data and remote frames.

Features

  • High-speed SPI interface
  • Start-of-frame signal
  • Low-power CMOS technology
  • Industrial temperature
Technical specifications
Version controller
Enclosure SOIC-18
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
MSL MSL 1
Original Packaging Reel with 1,100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes