DZ5CE007 | Schneider Electric
Insulated Wire end ferrule, 0.75 mm², 14 mm long, NF C 63-023, blue, DZ5CE007
Cable end, DZ5CE007, Schneider Electric
Linergy cable end insulated without marker tag holder. It applied to single conductor with 0.75 mm² cable cross section. It has blue surface treatment. It is medium size without marker tag holder. Packing by string of bags and quantity per set is 10 sets of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is UL certified. It is compliant with Green Premium (RoHS/REACH).
Colour | blue | |
Isolated | Yes | |
Length | 14 mm | |
Cable cross-section | 0.75 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 |
Country of origin | DE |
Customs tariff number | 74198090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |