C67976-000 | Raychem
Butt connector with heat shrink insulation, 0.4-1.7 mm², transparent, 26 mm
Order No.: 34P3413
EAN: 4099889605266
MPN:
C67976-000
B-155-9001
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 14,450 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
200 pcs.
0.8330 €
600 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, Splice, C67976-000, Raychem
Technical Data
- Material: Polyolefin
- Length: 26 mm
- Pre-Installed Lead: No
Technical specifications
Version | butt connector | |
Colour | transparent | |
Isolated | Yes | |
Length | 26 mm | |
Cable cross-section | 0.4-1.7 mm² | |
Material | polyolefine | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |