C-186 427 | BJZ
ESD foam insert, (L x W) 550 x 350 mm, C-186 427
Order No.: 19L4436
EAN: 4099891419851
MPN:
C-186 427
Unit Price (€ / pc.)
5.4383 € *
Available: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.7838 €
100 pcs.
4.1888 €
250 pcs.
4.0222 €
1000 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding conductive cellular foam inlays, type C-186427.
Material: soft ELS. Thickness: 6.0 mm. Color: black. Dimensions in mm: 550 x 350 (suitable, for example, for 600 x 400 mm Euro containers).
Technical attributes (type, internal dimensions in mm length (L), width (B), volume height (NH), outer height (AH)): C–186427, cellular foam inlay
Technical specifications
Version | foam insert | |
Width | 350 mm | |
ESD protection | Yes | |
Length | 550 mm | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |